SDRAM - DDR Memory IC 256Mbit Parallel 166 MHz 700 ps 66-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43R16160F-6TLI

DigiKey Part Number
706-1422-ND
Manufacturer
Manufacturer Product Number
IS43R16160F-6TLI
Description
IC DRAM 256MBIT PAR 66TSOP II
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 256Mbit Parallel 166 MHz 700 ps 66-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
IS43R16160F-6TLI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR
Memory Size
Memory Organization
16M x 16
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
15ns
Access Time
700 ps
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
66-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 327
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tray:216
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1189,61000 Kč189,61 Kč
10176,21500 Kč1 762,15 Kč
25170,86480 Kč4 271,62 Kč
50166,80820 Kč8 340,41 Kč
108162,32620 Kč17 531,23 Kč
324156,00543 Kč50 545,76 Kč
540153,11004 Kč82 679,42 Kč
1 080149,23512 Kč161 173,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:189,61000 Kč
Unit Price with VAT:229,42810 Kč