
IS43LQ32128A-062TBLI | |
|---|---|
DigiKey Part Number | 706-IS43LQ32128A-062TBLI-ND |
Manufacturer | |
Manufacturer Product Number | IS43LQ32128A-062TBLI |
Description | IC DRAM 4GBIT LVSTL 200TFBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 4Gbit LVSTL 1.6 GHz 200-TFBGA (10x14.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 128M x 32 | |
Memory Interface | LVSTL | |
Clock Frequency | 1.6 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.06V ~ 1.17V, 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-TFBGA (10x14.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,70000 Kč | 330,70 Kč |
| 10 | 306,72000 Kč | 3 067,20 Kč |
| 25 | 297,15040 Kč | 7 428,76 Kč |
| 50 | 289,95120 Kč | 14 497,56 Kč |
| 136 | 279,66471 Kč | 38 034,40 Kč |
| 272 | 272,64702 Kč | 74 159,99 Kč |
| 544 | 265,74347 Kč | 144 564,45 Kč |
| Unit Price without VAT: | 330,70000 Kč |
|---|---|
| Unit Price with VAT: | 400,14700 Kč |





