


W66CP2NQQAFJ | |
|---|---|
DigiKey Part Number | 256-W66CP2NQQAFJ-ND |
Manufacturer | |
Manufacturer Product Number | W66CP2NQQAFJ |
Description | IC DRAM 4GBIT LVSTL 200TFBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 4Gbit LVSTL_11 1.6 GHz 3.6 ns 200-TFBGA (10x14.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 128M x 32 | |
Memory Interface | LVSTL_11 | |
Clock Frequency | 1.6 GHz | |
Write Cycle Time - Word, Page | 18ns | |
Access Time | 3.6 ns | |
Voltage - Supply | 1.06V ~ 1.17V, 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-TFBGA (10x14.5) | |
Base Product Number |
| Tray: | 144 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,60000 Kč | 224,60 Kč |
| 10 | 208,71100 Kč | 2 087,11 Kč |
| 25 | 202,28200 Kč | 5 057,05 Kč |
| 50 | 197,43220 Kč | 9 871,61 Kč |
| 144 | 190,09611 Kč | 27 373,84 Kč |
| 288 | 185,35330 Kč | 53 381,75 Kč |
| 576 | 180,67844 Kč | 104 070,78 Kč |
| 1 008 | 176,96556 Kč | 178 381,28 Kč |
| Unit Price without VAT: | 224,60000 Kč |
|---|---|
| Unit Price with VAT: | 271,76600 Kč |



