
IS43LQ16256B-053BLI | |
|---|---|
DigiKey Part Number | 706-IS43LQ16256B-053BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS43LQ16256B-053BLI |
Description | IC DRAM 4GBIT LVSTL 200VFBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 4Gbit LVSTL 1.867 GHz 200-VFBGA (10x14.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | LVSTL | |
Clock Frequency | 1.867 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.06V ~ 1.17V, 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-VFBGA (10x14.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,96000 Kč | 299,96 Kč |
| 10 | 236,72800 Kč | 2 367,28 Kč |
| 25 | 220,94080 Kč | 5 523,52 Kč |
| 100 | 203,59560 Kč | 20 359,56 Kč |
| 250 | 195,32632 Kč | 48 831,58 Kč |
| 544 | 189,79980 Kč | 103 251,09 Kč |
| 1 088 | 185,79411 Kč | 202 143,99 Kč |
| Unit Price without VAT: | 299,96000 Kč |
|---|---|
| Unit Price with VAT: | 362,95160 Kč |





