
IS42S16320F-7TL | |
|---|---|
DigiKey Part Number | 706-1450-5-ND |
Manufacturer | |
Manufacturer Product Number | IS42S16320F-7TL |
Description | IC DRAM 512MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 512Mbit Parallel 143 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | IS42S16320F-7TL Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 143 MHz |
Packaging Tray | Access Time 5.4 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 54-TSOP II |
Memory Size | Base Product Number |
Memory Organization 32M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C32M16SB-7TCN | Alliance Memory, Inc. | 2 520 | 1450-1387-ND | 451,10000 Kč | Similar |
| AS4C32M16SB-7TINTR | Alliance Memory, Inc. | 2 509 | 1450-1386-1-ND | 512,21000 Kč | Similar |
| Tray: | 432 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,33000 Kč | 271,33 Kč |
| 10 | 251,97600 Kč | 2 519,76 Kč |
| 25 | 244,20120 Kč | 6 105,03 Kč |
| 50 | 238,32840 Kč | 11 916,42 Kč |
| 108 | 231,85713 Kč | 25 040,57 Kč |
| 324 | 222,75799 Kč | 72 173,59 Kč |
| 540 | 218,59770 Kč | 118 042,76 Kč |
| Unit Price without VAT: | 271,33000 Kč |
|---|---|
| Unit Price with VAT: | 328,30930 Kč |










