
AS4C32M16SB-7TINTR | |
|---|---|
DigiKey Part Number | 1450-1386-2-ND - Tape & Reel (TR) 1450-1386-1-ND - Cut Tape (CT) 1450-1386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS4C32M16SB-7TINTR |
Description | IC DRAM 512MBIT PAR 54TSOP II |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 512Mbit Parallel 143 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 143 MHz | |
Write Cycle Time - Word, Page | 14ns | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,33000 Kč | 318,33 Kč |
| 10 | 295,25800 Kč | 2 952,58 Kč |
| 25 | 286,01600 Kč | 7 150,40 Kč |
| 50 | 279,05840 Kč | 13 952,92 Kč |
| 100 | 272,16120 Kč | 27 216,12 Kč |
| 250 | 268,98996 Kč | 67 247,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 269,97491 Kč | 269 974,91 Kč |
| Unit Price without VAT: | 318,33000 Kč |
|---|---|
| Unit Price with VAT: | 385,17930 Kč |


