
AS4C32M16SB-7TCN | |
|---|---|
DigiKey Part Number | 1450-1387-ND |
Manufacturer | |
Manufacturer Product Number | AS4C32M16SB-7TCN |
Description | IC DRAM 512MBIT PAR 54TSOP II |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 512Mbit Parallel 143 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | AS4C32M16SB-7TCN Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 143 MHz |
Packaging Tray | Write Cycle Time - Word, Page 14ns |
Part Status Active | Access Time 5.4 ns |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM | Package / Case |
Memory Size | Supplier Device Package 54-TSOP II |
Memory Organization 32M x 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,10000 Kč | 451,10 Kč |
| 10 | 418,21500 Kč | 4 182,15 Kč |
| 25 | 405,05560 Kč | 10 126,39 Kč |
| 50 | 395,17000 Kč | 19 758,50 Kč |
| 108 | 384,29926 Kč | 41 504,32 Kč |
| 324 | 369,07410 Kč | 119 580,01 Kč |
| 540 | 362,13683 Kč | 195 553,89 Kč |
| Unit Price without VAT: | 451,10000 Kč |
|---|---|
| Unit Price with VAT: | 545,83100 Kč |




