
AS4C32M16SB-6TIN | |
|---|---|
DigiKey Part Number | 1450-1481-ND |
Manufacturer | |
Manufacturer Product Number | AS4C32M16SB-6TIN |
Description | IC DRAM 512MBIT PAR 54TSOP II |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 512Mbit Parallel 166 MHz 5 ns 54-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | AS4C32M16SB-6TIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,52000 Kč | 608,52 Kč |
| 10 | 563,41800 Kč | 5 634,18 Kč |
| 25 | 545,52800 Kč | 13 638,20 Kč |
| 50 | 532,10620 Kč | 26 605,31 Kč |
| 108 | 517,37324 Kč | 55 876,31 Kč |
| 324 | 496,78806 Kč | 160 959,33 Kč |
| Unit Price without VAT: | 608,52000 Kč |
|---|---|
| Unit Price with VAT: | 736,30920 Kč |

