SDRAM Memory IC 256Mbit Parallel 166 MHz 5 ns 54-TFBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C16M16SA-6BAN

DigiKey Part Number
1450-1249-ND
Manufacturer
Manufacturer Product Number
AS4C16M16SA-6BAN
Description
IC DRAM 256MBIT PAR 54TFBGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SDRAM Memory IC 256Mbit Parallel 166 MHz 5 ns 54-TFBGA (8x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
166 MHz
Mfr
Write Cycle Time - Word, Page
12ns
Packaging
Tray
Access Time
5 ns
Part Status
Active
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TA)
Memory Type
Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
SDRAM
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
16M x 16
Supplier Device Package
54-TFBGA (8x8)
Memory Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 609
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1191,45000 Kč191,45 Kč
10178,06400 Kč1 780,64 Kč
25172,64200 Kč4 316,05 Kč
50168,54580 Kč8 427,29 Kč
100164,46440 Kč16 446,44 Kč
348157,21330 Kč54 710,23 Kč
696153,25677 Kč106 666,71 Kč
1 044150,97224 Kč157 615,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:191,45000 Kč
Unit Price with VAT:231,65450 Kč