
SS4-50-3.00-L-D-K-TR | |
|---|---|
DigiKey Part Number | SAM14573TR-ND - Tape & Reel (TR) SAM14573CT-ND - Cut Tape (CT) SAM14573DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS4-50-3.00-L-D-K-TR |
Description | CONN SOCKET 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SS4-50-3.00-L-D-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 4mm, 4.5mm, 5.5mm |
Number of Positions 100 | Height Above Board 0.112" (2.85mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,13000 Kč | 112,13 Kč |
| 10 | 95,26800 Kč | 952,68 Kč |
| 25 | 89,29200 Kč | 2 232,30 Kč |
| 50 | 85,02940 Kč | 4 251,47 Kč |
| 100 | 80,96830 Kč | 8 096,83 Kč |
| 250 | 75,89936 Kč | 18 974,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | 76,72701 Kč | 51 790,73 Kč |
| 1 350 | 66,29084 Kč | 89 492,63 Kč |
| 3 375 | 60,65796 Kč | 204 720,62 Kč |
| Unit Price without VAT: | 112,13000 Kč |
|---|---|
| Unit Price with VAT: | 135,67730 Kč |











