
CAY10A-103J4LF | |
|---|---|
DigiKey Part Number | 118-CAY10A-103J4LFTR-ND - Tape & Reel (TR) 118-CAY10A-103J4LFCT-ND - Cut Tape (CT) 118-CAY10A-103J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY10A-103J4LF |
Description | RES ARR 4 RES 10K OHM 0804 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 63mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 10k | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±5% | Supplier Device Package 0804 |
Number of Resistors 4 | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Pins 8 | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,13400 Kč | 11,34 Kč |
| 25 | 0,94920 Kč | 23,73 Kč |
| 50 | 0,83580 Kč | 41,79 Kč |
| 100 | 0,73490 Kč | 73,49 Kč |
| 250 | 0,62576 Kč | 156,44 Kč |
| 500 | 0,55644 Kč | 278,22 Kč |
| 1 000 | 0,49786 Kč | 497,86 Kč |
| 5 000 | 0,39325 Kč | 1 966,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,35902 Kč | 3 590,20 Kč |
| 20 000 | 0,32992 Kč | 6 598,40 Kč |
| 30 000 | 0,31496 Kč | 9 448,80 Kč |
| 50 000 | 0,29805 Kč | 14 902,50 Kč |
| 70 000 | 0,28797 Kč | 20 157,90 Kč |
| 100 000 | 0,27812 Kč | 27 812,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |









