IS42S16160G-6BLI is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ISSI, Integrated Silicon Solution Inc
In Stock: 273
Unit Price: 23,02000 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 20,80764 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 9
Unit Price: 25,32000 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 359
Unit Price: 26,79000 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 22,01468 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 99
Unit Price: 28,86000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 6 884
Unit Price: 26,43000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 3 826
Unit Price: 23,45000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 19,90649 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 2 649
Unit Price: 30,46000 Kč
Datasheet
SDRAM Memory IC 256Mbit Parallel 166 MHz 5.4 ns 54-TFBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS42S16160G-6BLI

DigiKey Part Number
IS42S16160G-6BLI-ND
Manufacturer
Manufacturer Product Number
IS42S16160G-6BLI
Description
IC DRAM 256MBIT PAR 54TFBGA
Customer Reference
Detailed Description
SDRAM Memory IC 256Mbit Parallel 166 MHz 5.4 ns 54-TFBGA (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
16M x 16
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TFBGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types