
IS42S16160L-6BLI | |
|---|---|
DigiKey Part Number | 706-IS42S16160L-6BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS42S16160L-6BLI |
Description | IC DRAM 256MBIT PAR 54TFBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit LVTTL 166 MHz 5.4 ns 54-TFBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | LVTTL | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TFBGA (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,41000 Kč | 147,41 Kč |
| 10 | 137,22200 Kč | 1 372,22 Kč |
| 25 | 133,09360 Kč | 3 327,34 Kč |
| 50 | 129,96500 Kč | 6 498,25 Kč |
| 100 | 126,84680 Kč | 12 684,68 Kč |
| 250 | 122,75516 Kč | 30 688,79 Kč |
| 500 | 119,69742 Kč | 59 848,71 Kč |
| 1 000 | 116,68232 Kč | 116 682,32 Kč |
| Unit Price without VAT: | 147,41000 Kč |
|---|---|
| Unit Price with VAT: | 178,36610 Kč |


