Similar
Similar
Similar
Similar
Similar
Similar

IS42S16100H-6BL | |
|---|---|
DigiKey Part Number | IS42S16100H-6BL-ND |
Manufacturer | |
Manufacturer Product Number | IS42S16100H-6BL |
Description | IC DRAM 16MBIT PARALLEL 60TFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 16Mbit Parallel 166 MHz 5.5 ns 60-TFBGA (6.4x10.1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 1M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-TFBGA (6.4x10.1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 858 | 30,20135 Kč | 25 912,76 Kč |
| Unit Price without VAT: | 30,20135 Kč |
|---|---|
| Unit Price with VAT: | 36,54363 Kč |














