
IS42S16100H-7BLI | |
|---|---|
DigiKey Part Number | 706-1445-ND |
Manufacturer | |
Manufacturer Product Number | IS42S16100H-7BLI |
Description | IC DRAM 16MBIT PAR 60TFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 16Mbit Parallel 143 MHz 5.5 ns 60-TFBGA (6.4x10.1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 1M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 143 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-TFBGA (6.4x10.1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,36000 Kč | 39,36 Kč |
| 10 | 36,77400 Kč | 367,74 Kč |
| 25 | 35,73440 Kč | 893,36 Kč |
| 50 | 34,93880 Kč | 1 746,94 Kč |
| 100 | 34,13890 Kč | 3 413,89 Kč |
| 286 | 32,92559 Kč | 9 416,72 Kč |
| 572 | 32,12958 Kč | 18 378,12 Kč |
| 1 144 | 31,33929 Kč | 35 852,15 Kč |
| 5 148 | 29,65789 Kč | 152 678,82 Kč |
| Unit Price without VAT: | 39,36000 Kč |
|---|---|
| Unit Price with VAT: | 47,62560 Kč |

