
XC8108AC20ER-G | |
|---|---|
DigiKey Part Number | 893-1234-2-ND - Tape & Reel (TR) 893-1234-1-ND - Cut Tape (CT) 893-1234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC8108AC20ER-G |
Description | IC PWR SWITCH P-CHAN 1:1 6USPC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 6-USPC (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 85mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-USPC (1.8x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,84000 Kč | 28,84 Kč |
| 10 | 17,59800 Kč | 175,98 Kč |
| 25 | 14,68440 Kč | 367,11 Kč |
| 100 | 11,38170 Kč | 1 138,17 Kč |
| 250 | 9,76048 Kč | 2 440,12 Kč |
| 500 | 8,76186 Kč | 4 380,93 Kč |
| 1 000 | 7,92533 Kč | 7 925,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,76133 Kč | 20 283,99 Kč |
| 6 000 | 6,59181 Kč | 39 550,86 Kč |
| 9 000 | 6,50688 Kč | 58 561,92 Kč |
| 15 000 | 6,41284 Kč | 96 192,60 Kč |
| 21 000 | 6,35784 Kč | 133 514,64 Kč |
| 30 000 | 6,30495 Kč | 189 148,50 Kč |
| Unit Price without VAT: | 28,84000 Kč |
|---|---|
| Unit Price with VAT: | 34,89640 Kč |











