


IS25WP256D-RHLE-TR | |
|---|---|
DigiKey Part Number | 706-IS25WP256D-RHLE-TR-ND - Tape & Reel (TR) 706-IS25WP256D-RHLE-TRCT-ND - Cut Tape (CT) 706-IS25WP256D-RHLE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS25WP256D-RHLE-TR |
Description | IC FLASH 256MBIT SPI 24TFBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 104 MHz 24-TFBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 800µs |
Part Status Active | Voltage - Supply 1.65V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 24-TFBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 32M x 8 |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,41000 Kč | 146,41 Kč |
| 10 | 136,20700 Kč | 1 362,07 Kč |
| 25 | 132,10720 Kč | 3 302,68 Kč |
| 50 | 129,00380 Kč | 6 450,19 Kč |
| 100 | 125,90470 Kč | 12 590,47 Kč |
| 250 | 121,84368 Kč | 30 460,92 Kč |
| 500 | 118,80878 Kč | 59 404,39 Kč |
| 1 000 | 115,81685 Kč | 115 816,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 111,94248 Kč | 279 856,20 Kč |
| Unit Price without VAT: | 146,41000 Kč |
|---|---|
| Unit Price with VAT: | 177,15610 Kč |











