


TPS54610PWPR | |
|---|---|
DigiKey Part Number | 296-26998-2-ND - Tape & Reel (TR) 296-26998-1-ND - Cut Tape (CT) 296-26998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54610PWPR |
Description | IC REG BUCK ADJ 6A 28HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.891V 1 Output 6A 28-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54610PWPR Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 350kHz, 550kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 28-HTSSOP |
Voltage - Input (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54610MPWPREP | Texas Instruments | 682 | 296-19433-1-ND | 396,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,18000 Kč | 92,18 Kč |
| 10 | 69,88100 Kč | 698,81 Kč |
| 25 | 64,29600 Kč | 1 607,40 Kč |
| 100 | 58,15400 Kč | 5 815,40 Kč |
| 250 | 55,22392 Kč | 13 805,98 Kč |
| 500 | 55,09792 Kč | 27 548,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 50,80907 Kč | 101 618,14 Kč |
| 4 000 | 49,82490 Kč | 199 299,60 Kč |
| Unit Price without VAT: | 92,18000 Kč |
|---|---|
| Unit Price with VAT: | 111,53780 Kč |












