
IS25WP080D-JULA3-TR | |
|---|---|
DigiKey Part Number | 706-IS25WP080D-JULA3-TR-ND - Tape & Reel (TR) 706-IS25WP080D-JULA3-TRCT-ND - Cut Tape (CT) 706-IS25WP080D-JULA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS25WP080D-JULA3-TR |
Description | IC FLASH 8MBIT SPI/QUAD 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 8Mbit SPI - Quad I/O, QPI, DTR 133 MHz 7 ns 8-USON (2x3) |
Datasheet | Datasheet |
Category | Clock Frequency 133 MHz |
Mfr | Write Cycle Time - Word, Page 40µs, 800µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 7 ns |
Part Status Active | Voltage - Supply 1.65V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology FLASH - NOR (SLC) | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 1M x 8 | Supplier Device Package 8-USON (2x3) |
Memory Interface SPI - Quad I/O, QPI, DTR | Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,86000 Kč | 25,86 Kč |
| 10 | 24,27600 Kč | 242,76 Kč |
| 25 | 23,60000 Kč | 590,00 Kč |
| 50 | 23,08280 Kč | 1 154,14 Kč |
| 100 | 22,56150 Kč | 2 256,15 Kč |
| 250 | 21,86992 Kč | 5 467,48 Kč |
| 500 | 21,34728 Kč | 10 673,64 Kč |
| 1 000 | 20,82797 Kč | 20 827,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 20,82067 Kč | 104 103,35 Kč |
| 10 000 | 20,29301 Kč | 202 930,10 Kč |
| Unit Price without VAT: | 25,86000 Kč |
|---|---|
| Unit Price with VAT: | 31,29060 Kč |





