
IS25WP064D-JKLE | |
|---|---|
DigiKey Part Number | 706-IS25WP064D-JKLE-ND |
Manufacturer | |
Manufacturer Product Number | IS25WP064D-JKLE |
Description | IC FLASH 64MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O, QPI, DTR 166 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
Category | Clock Frequency 166 MHz |
Mfr | Write Cycle Time - Word, Page 40µs, 800µs |
Packaging Bulk | Voltage - Supply 1.65V ~ 1.95V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-WSON (6x5) |
Memory Organization 8M x 8 | Base Product Number |
Memory Interface SPI - Quad I/O, QPI, DTR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,39000 Kč | 53,39 Kč |
| 10 | 49,84500 Kč | 498,45 Kč |
| 25 | 48,40960 Kč | 1 210,24 Kč |
| 50 | 47,31280 Kč | 2 365,64 Kč |
| 100 | 46,21160 Kč | 4 621,16 Kč |
| 250 | 44,75840 Kč | 11 189,60 Kč |
| 570 | 43,46140 Kč | 24 773,00 Kč |
| 1 140 | 42,38204 Kč | 48 315,53 Kč |
| 5 130 | 40,09419 Kč | 205 683,19 Kč |
| Unit Price without VAT: | 53,39000 Kč |
|---|---|
| Unit Price with VAT: | 64,60190 Kč |









