
IS25WP016D-JNLE | |
|---|---|
DigiKey Part Number | 706-1645-ND |
Manufacturer | |
Manufacturer Product Number | IS25WP016D-JNLE |
Description | IC FLASH 16MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IS25WP016D-JNLE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tube: | 1200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,79000 Kč | 19,79 Kč |
| 10 | 18,60800 Kč | 186,08 Kč |
| 25 | 18,10320 Kč | 452,58 Kč |
| 50 | 17,71560 Kč | 885,78 Kč |
| 100 | 17,32200 Kč | 1 732,20 Kč |
| 300 | 16,69547 Kč | 5 008,64 Kč |
| 500 | 16,40426 Kč | 8 202,13 Kč |
| 1 000 | 16,01021 Kč | 16 010,21 Kč |
| 5 000 | 15,10708 Kč | 75 535,40 Kč |
| Unit Price without VAT: | 19,79000 Kč |
|---|---|
| Unit Price with VAT: | 23,94590 Kč |











