
SGTL5000XNLA3 | |
|---|---|
DigiKey Part Number | SGTL5000XNLA3-ND |
Manufacturer | |
Manufacturer Product Number | SGTL5000XNLA3 |
Description | IC AUDIO CODEC STEREO 20-QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface I2C, Serial, SPI™ 20-QFN-EP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SGTL5000XNLA3 Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 90 / 100 |
Manufacturer NXP USA Inc. | Voltage - Supply, Analog 1.62V ~ 3.6V |
Packaging Tray | Voltage - Supply, Digital 1.1V ~ 2V, 1.62V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Stereo Audio | Mounting Type Surface Mount |
Data Interface I2C, Serial, SPI™ | Package / Case 20-UFQFN Exposed Pad |
Number of ADCs / DACs 1 / 1 | Supplier Device Package 20-QFN-EP (3x3) |
Sigma Delta No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,97000 Kč | 130,97 Kč |
| 10 | 100,33600 Kč | 1 003,36 Kč |
| 25 | 92,69840 Kč | 2 317,46 Kč |
| 100 | 84,30630 Kč | 8 430,63 Kč |
| 250 | 80,30452 Kč | 20 076,13 Kč |
| 500 | 77,89278 Kč | 38 946,39 Kč |
| 2 450 | 73,85299 Kč | 180 939,83 Kč |
| Unit Price without VAT: | 130,97000 Kč |
|---|---|
| Unit Price with VAT: | 158,47370 Kč |




