Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-3
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7313-18SAG-7

DigiKey Part Number
AP7313-18SAG-7DITR-ND - Tape & Reel (TR)
AP7313-18SAG-7DICT-ND - Cut Tape (CT)
AP7313-18SAG-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7313-18SAG-7
Description
IC REG LINEAR 1.8V 150MA SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
AP7313-18SAG-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
75 µA
Mfr
Current - Supply (Max)
85 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
65dB (100Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Input (Max)
6V
Supplier Device Package
SOT-23-3
Voltage - Output (Min/Fixed)
1.8V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 395
Factory Stock: 9 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,01000 Kč5,01 Kč
103,39900 Kč33,99 Kč
253,00320 Kč75,08 Kč
1002,56730 Kč256,73 Kč
2502,36000 Kč590,00 Kč
5002,23446 Kč1 117,23 Kč
1 0002,13101 Kč2 131,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,00352 Kč6 010,56 Kč
6 0001,94113 Kč11 646,78 Kč
9 0001,90988 Kč17 188,92 Kč
15 0001,87523 Kč28 128,45 Kč
21 0001,85500 Kč38 955,00 Kč
30 0001,83553 Kč55 065,90 Kč
Manufacturers Standard Package
Unit Price without VAT:5,01000 Kč
Unit Price with VAT:6,06210 Kč