
IS25LP01GG-RHLE | |
|---|---|
DigiKey Part Number | 706-IS25LP01GG-RHLE-ND |
Manufacturer | |
Manufacturer Product Number | IS25LP01GG-RHLE |
Description | IC FLASH 1GBIT SPI/QUAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 1Gbit SPI - Quad I/O, QPI, DTR 166 MHz 6 ns 24-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 70µs, 2ms | |
Access Time | 6 ns | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) | |
Base Product Number |
| Tray: | 480 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,18000 Kč | 272,18 Kč |
| 10 | 252,72600 Kč | 2 527,26 Kč |
| 25 | 244,90400 Kč | 6 122,60 Kč |
| 50 | 239,00180 Kč | 11 950,09 Kč |
| 100 | 233,14560 Kč | 23 314,56 Kč |
| 480 | 220,14133 Kč | 105 667,84 Kč |
| 960 | 214,54883 Kč | 205 966,88 Kč |
| Unit Price without VAT: | 272,18000 Kč |
|---|---|
| Unit Price with VAT: | 329,33780 Kč |







