
IS25LP016D-JKLE-TR | |
|---|---|
DigiKey Part Number | 706-1601-2-ND - Tape & Reel (TR) 706-1601-1-ND - Cut Tape (CT) 706-1601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS25LP016D-JKLE-TR |
Description | IC FLASH 16MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | IS25LP016D-JKLE-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,26000 Kč | 21,26 Kč |
| 10 | 19,93400 Kč | 199,34 Kč |
| 25 | 19,38280 Kč | 484,57 Kč |
| 50 | 18,96180 Kč | 948,09 Kč |
| 100 | 18,54080 Kč | 1 854,08 Kč |
| 250 | 17,98008 Kč | 4 495,02 Kč |
| 500 | 17,55528 Kč | 8 777,64 Kč |
| 1 000 | 17,13260 Kč | 17 132,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 16,22721 Kč | 73 022,44 Kč |
| 9 000 | 15,81847 Kč | 142 366,23 Kč |
| 13 500 | 15,58257 Kč | 210 364,70 Kč |
| Unit Price without VAT: | 21,26000 Kč |
|---|---|
| Unit Price with VAT: | 25,72460 Kč |


