


ADF4158CCPZ | |
|---|---|
DigiKey Part Number | 505-ADF4158CCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF4158CCPZ |
Description | IC FRACT N SYNTH 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fractional N Synthesizer (RF) IC 6.1GHz 1 24-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF4158CCPZ Models |
Category | Ratio - Input:Output 2:1 |
Manufacturer Analog Devices Inc. | Differential - Input:Output Yes/No |
Packaging Tray | Frequency - Max 6.1GHz |
Part Status Active | Divider/Multiplier Yes/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 3.3V |
Type Fractional N Synthesizer (RF) | Operating Temperature -40°C ~ 125°C |
PLL Yes | Mounting Type Surface Mount |
Input CMOS, TTL | Package / Case 24-WFQFN Exposed Pad, CSP |
Output Clock | Supplier Device Package 24-LFCSP (4x4) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,76000 Kč | 325,76 Kč |
| 10 | 257,64900 Kč | 2 576,49 Kč |
| 79 | 224,57937 Kč | 17 741,77 Kč |
| 158 | 217,14405 Kč | 34 308,76 Kč |
| 316 | 211,02335 Kč | 66 683,38 Kč |
| 553 | 206,88354 Kč | 114 406,60 Kč |
| 1 027 | 203,00098 Kč | 208 482,01 Kč |
| Unit Price without VAT: | 325,76000 Kč |
|---|---|
| Unit Price with VAT: | 394,16960 Kč |



