8 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Harwin’s Company Overview

M50-3120445

DigiKey Part Number
M50-3120445-ND
Manufacturer
Manufacturer Product Number
M50-3120445
Description
CONN RCPT 8POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
M50-3120445 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.142" (3.60mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
5.5mm, 6.18mm
Ingress Protection
-
Features
-
Current Rating (Amps)
1A
Voltage Rating
-
Applications
General Purpose, Medical, Telecommunications
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 703
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
141,37000 Kč41,37 Kč
1035,13000 Kč351,30 Kč
11029,65491 Kč3 262,04 Kč
55026,46969 Kč14 558,33 Kč
1 10025,20657 Kč27 727,23 Kč
5 06022,63526 Kč114 534,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:41,37000 Kč
Unit Price with VAT:50,05770 Kč