

IS21TF128G-JCLI | |
|---|---|
DigiKey Part Number | 706-IS21TF128G-JCLI-ND |
Manufacturer | |
Manufacturer Product Number | IS21TF128G-JCLI |
Description | IC FLASH 1TBIT EMMC 153VFBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 1Tbit eMMC_5.1 200 MHz 153-VFBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 128G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-VFBGA (11.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 811,59000 Kč | 1 811,59 Kč |
| 10 | 1 670,92000 Kč | 16 709,20 Kč |
| 25 | 1 616,03320 Kč | 40 400,83 Kč |
| 50 | 1 575,21040 Kč | 78 760,52 Kč |
| Unit Price without VAT: | 1 811,59000 Kč |
|---|---|
| Unit Price with VAT: | 2 192,02390 Kč |











