
ATS-X51400K-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36801-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X51400K-C1-R0 |
Description | MAXIFLOW 39.25X39.25X14.5MM T766 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Angled Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.571" (14.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 527,83000 Kč | 527,83 Kč |
| 10 | 467,07100 Kč | 4 670,71 Kč |
| 25 | 444,86200 Kč | 11 121,55 Kč |
| 50 | 428,75640 Kč | 21 437,82 Kč |
| 100 | 413,22140 Kč | 41 322,14 Kč |
| 300 | 389,70430 Kč | 116 911,29 Kč |
| 500 | 379,21306 Kč | 189 606,53 Kč |
| Unit Price without VAT: | 527,83000 Kč |
|---|---|
| Unit Price with VAT: | 638,67430 Kč |











