Similar



IS21ES08GA-JCLI-TR | |
|---|---|
DigiKey Part Number | 706-IS21ES08GA-JCLI-TR-ND - Tape & Reel (TR) 706-IS21ES08GA-JCLI-TRCT-ND - Cut Tape (CT) 706-IS21ES08GA-JCLI-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS21ES08GA-JCLI-TR |
Description | IC FLASH 64GBIT EMMC 153VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 64Gbit eMMC 153-VFBGA (11.5x13) |
Datasheet | Datasheet |
EDA/CAD Models | IS21ES08GA-JCLI-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Organization | 8G x 8 | |
Memory Interface | eMMC | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-VFBGA (11.5x13) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,16000 Kč | 445,16 Kč |
| 10 | 412,63200 Kč | 4 126,32 Kč |
| 25 | 399,66760 Kč | 9 991,69 Kč |
| 50 | 389,91600 Kč | 19 495,80 Kč |
| 100 | 380,25910 Kč | 38 025,91 Kč |
| 250 | 367,68756 Kč | 91 921,89 Kč |
| 500 | 358,35942 Kč | 179 179,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 340,29706 Kč | 680 594,12 Kč |
| Unit Price without VAT: | 445,16000 Kč |
|---|---|
| Unit Price with VAT: | 538,64360 Kč |






