
FEMC008GTTE7-T14-16 | |
|---|---|
DigiKey Part Number | 3052-FEMC008GTTE7-T14-16-ND |
Manufacturer | |
Manufacturer Product Number | FEMC008GTTE7-T14-16 |
Description | IC FLASH 64GBIT EMMC 153FBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 64Gbit eMMC 200 MHz 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Organization | 8G x 8 | |
Memory Interface | eMMC | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-FBGA (11.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 317,62000 Kč | 1 317,62 Kč |
| 10 | 1 217,02300 Kč | 12 170,23 Kč |
| 25 | 1 177,50920 Kč | 29 437,73 Kč |
| 50 | 1 148,03200 Kč | 57 401,60 Kč |
| 100 | 1 119,01070 Kč | 111 901,07 Kč |
| Unit Price without VAT: | 1 317,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 594,32020 Kč |




