
FEMC008GME-E440 | |
|---|---|
DigiKey Part Number | 3052-FEMC008GME-E440-ND |
Manufacturer | |
Manufacturer Product Number | FEMC008GME-E440 |
Description | XTRA III EMMC 5.1 8GB MLC DIAMON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 64Gbit eMMC_5.1 200 MHz 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Organization | 8G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-FBGA (11.5x13) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 578,84000 Kč | 1 578,84 Kč |
| 10 | 1 457,59700 Kč | 14 575,97 Kč |
| 25 | 1 410,07440 Kč | 35 251,86 Kč |
| 50 | 1 374,65500 Kč | 68 732,75 Kč |
| 100 | 1 339,82780 Kč | 133 982,78 Kč |
| Unit Price without VAT: | 1 578,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 910,39640 Kč |




