Similar

FEMC008GSTE9-T14-16 | |
|---|---|
DigiKey Part Number | 3052-FEMC008GSTE9-T14-16-ND |
Manufacturer | |
Manufacturer Product Number | FEMC008GSTE9-T14-16 |
Description | IC FLASH 64MBIT EMMC 153FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 64Gbit eMMC_5.1 200 MHz 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Organization | 8G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-FBGA (11.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 338,83000 Kč | 1 338,83 Kč |
| 10 | 1 236,04700 Kč | 12 360,47 Kč |
| 25 | 1 195,74360 Kč | 29 893,59 Kč |
| 50 | 1 165,70820 Kč | 58 285,41 Kč |
| 100 | 1 136,17240 Kč | 113 617,24 Kč |
| Unit Price without VAT: | 1 338,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 619,98430 Kč |





