
FEMC004GSTE9-T14-17 | |
|---|---|
DigiKey Part Number | 3052-FEMC004GSTE9-T14-17-ND |
Manufacturer | |
Manufacturer Product Number | FEMC004GSTE9-T14-17 |
Description | IC FLASH 32GBIT EMMC 153FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (pSLC) Memory IC 32Gbit eMMC_5.1 200 MHz 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (pSLC) | |
Memory Size | ||
Memory Organization | 4G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-FBGA (11.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,39000 Kč | 214,39 Kč |
| 10 | 199,16600 Kč | 1 991,66 Kč |
| 25 | 193,03040 Kč | 4 825,76 Kč |
| 50 | 188,40240 Kč | 9 420,12 Kč |
| 100 | 183,80390 Kč | 18 380,39 Kč |
| 250 | 177,79428 Kč | 44 448,57 Kč |
| 500 | 173,32044 Kč | 86 660,22 Kč |
| 1 000 | 168,92219 Kč | 168 922,19 Kč |
| Unit Price without VAT: | 214,39000 Kč |
|---|---|
| Unit Price with VAT: | 259,41190 Kč |











