
ISP817XASMT&R | |
|---|---|
DigiKey Part Number | 58-ISP817XASMT&RTR-ND - Tape & Reel (TR) 58-ISP817XASMT&RCT-ND - Cut Tape (CT) 58-ISP817XASMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP817XASMT&R |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-SMD (0.300", 7.62mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISP817XASM | Isocom Components 2004 LTD | 694 | 58-ISP817XASM-ND | 13,56000 Kč | Parametric Equivalent |
| ISP817XBSM | Isocom Components 2004 LTD | 100 | 58-ISP817XBSM-ND | 11,26000 Kč | Parametric Equivalent |
| ISP817XBSMT&R | Isocom Components 2004 LTD | 390 | 58-ISP817XBSMT&RCT-ND | 11,68000 Kč | Parametric Equivalent |
| ISP817XCSM | Isocom Components 2004 LTD | 75 | 58-ISP817XCSM-ND | 11,26000 Kč | Parametric Equivalent |
| ISP817XCSMT&R | Isocom Components 2004 LTD | 990 | 58-ISP817XCSMT&RCT-ND | 11,26000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 7,98800 Kč | 79,88 Kč |
| 100 | 5,74780 Kč | 574,78 Kč |
| 500 | 4,73920 Kč | 2 369,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,40739 Kč | 4 407,39 Kč |
| 2 000 | 4,12522 Kč | 8 250,44 Kč |
| 3 000 | 3,98034 Kč | 11 941,02 Kč |
| 5 000 | 3,81656 Kč | 19 082,80 Kč |
| 7 000 | 3,71907 Kč | 26 033,49 Kč |
| 10 000 | 3,62391 Kč | 36 239,10 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |

