
ISP817XBSM | |
|---|---|
DigiKey Part Number | 58-ISP817XBSM-ND |
Manufacturer | |
Manufacturer Product Number | ISP817XBSM |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-SMD (0.300", 7.62mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 7,71700 Kč | 77,17 Kč |
| 100 | 5,55170 Kč | 555,17 Kč |
| 500 | 4,57152 Kč | 2 285,76 Kč |
| 1 000 | 4,24952 Kč | 4 249,52 Kč |
| 2 000 | 3,97558 Kč | 7 951,16 Kč |
| 5 000 | 3,67582 Kč | 18 379,10 Kč |
| 10 000 | 3,48871 Kč | 34 887,10 Kč |
| 25 000 | 3,28452 Kč | 82 113,00 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |

