Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISP817XCSMT&R

DigiKey Part Number
58-ISP817XCSMT&RTR-ND - Tape & Reel (TR)
58-ISP817XCSMT&RCT-ND - Cut Tape (CT)
58-ISP817XCSMT&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISP817XCSMT&R
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Isocom Components 2004 LTD
Voltage - Output (Max)
80V
Series
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
200mV
Voltage - Isolation
5300Vrms
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Min)
50% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
600% @ 5mA
Package / Case
4-SMD (0.300", 7.62mm)
Rise / Fall Time (Typ)
4µs, 3µs
Supplier Device Package
4-SMD
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISP817XASMIsocom Components 2004 LTD69458-ISP817XASM-ND13,56000 KčParametric Equivalent
ISP817XASMT&RIsocom Components 2004 LTD77158-ISP817XASMT&RCT-ND11,68000 KčParametric Equivalent
ISP817XBSMIsocom Components 2004 LTD10058-ISP817XBSM-ND11,26000 KčParametric Equivalent
ISP817XBSMT&RIsocom Components 2004 LTD39058-ISP817XBSMT&RCT-ND11,68000 KčParametric Equivalent
ISP817XCSMIsocom Components 2004 LTD7558-ISP817XCSM-ND11,26000 KčParametric Equivalent
In-Stock: 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,26000 Kč11,26 Kč
107,67500 Kč76,75 Kč
1005,51840 Kč551,84 Kč
5004,54442 Kč2 272,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,22386 Kč4 223,86 Kč
2 0003,95118 Kč7 902,36 Kč
3 0003,81120 Kč11 433,60 Kč
5 0003,65288 Kč18 264,40 Kč
7 0003,55860 Kč24 910,20 Kč
10 0003,46664 Kč34 666,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,26000 Kč
Unit Price with VAT:13,62460 Kč