
MOT-IG43GM 1:294 | |
|---|---|
DigiKey Part Number | 2685-MOT-IG43GM1:294-ND |
Manufacturer | |
Manufacturer Product Number | MOT-IG43GM 1:294 |
Description | 43MM PLANETARY GEAR MOTOR - BRUS |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 18 RPM 8.33W 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 12VDC | |
RPM | 18 RPM | |
Torque - Rated (oz-in / mNm) | 638.82 / 4511.06 | |
Power - Rated | 8.33W | |
Size / Dimension | Square - 1.673" x 1.673" (42.50mm x 42.50mm) | |
Diameter - Shaft | 1.339" (34.00mm) | |
Length - Shaft and Bearing | 5.726" (145.45mm) | |
Mounting Hole Spacing | 1.339" (34.00mm) | |
Gear Reduction Ratio | 294 | |
Torque - Max Momentary (oz-in / mNm) | 1041.55 / 7354.99 | |
Weight | 1.4 lbs (635 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 071,37000 Kč | 5 071,37 Kč |
| 100 | 2 588,72900 Kč | 258 872,90 Kč |
| Unit Price without VAT: | 5 071,37000 Kč |
|---|---|
| Unit Price with VAT: | 6 136,35770 Kč |






