
MOT-IG-32PGM-10KG | |
|---|---|
DigiKey Part Number | 2685-MOT-IG-32PGM-10KG-ND |
Manufacturer | |
Manufacturer Product Number | MOT-IG-32PGM-10KG |
Description | 32MM PLANETARY GEAR MOTOR - BRUS |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 38 RPM 7.27W 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 12VDC | |
RPM | 38 RPM | |
Torque - Rated (oz-in / mNm) | 263.86 / 1863.26 | |
Power - Rated | 7.27W | |
Encoder Type | - | |
Size / Dimension | Round - 1.260" Dia (32.00mm) | |
Diameter - Shaft | 0.236" (6.00mm) | |
Length - Shaft and Bearing | 4.382" (111.30mm) | |
Mounting Hole Spacing | 1.023" (26.00mm) | |
Features | - | |
Gear Reduction Ratio | 139 | |
Torque - Max Momentary (oz-in / mNm) | 416.62 / 2942 | |
Approval Agency | - | |
Weight | 0.99 lb (449.06 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 117,51000 Kč | 3 117,51 Kč |
| 10 | 2 648,09000 Kč | 26 480,90 Kč |
| 100 | 1 676,42200 Kč | 167 642,20 Kč |
| Unit Price without VAT: | 3 117,51000 Kč |
|---|---|
| Unit Price with VAT: | 3 772,18710 Kč |


