
MOT-I-81714-E | |
|---|---|
DigiKey Part Number | 2685-MOT-I-81714-E-ND |
Manufacturer | |
Manufacturer Product Number | MOT-I-81714-E |
Description | 36mm Planetary Gear Motor w. Enc |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 7 RPM 14W Magnetic - 7PPR 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 12VDC | |
RPM | 7 RPM | |
Torque - Rated (oz-in / mNm) | 1221 / 8620 | |
Power - Rated | 14W | |
Encoder Type | Magnetic - 7PPR | |
Size / Dimension | Round - 1.417" Dia (36.00mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 1.378" (35.00mm) | |
Mounting Hole Spacing | 1.22" (31.00mm) | |
Termination Style | Wire Leads with Connector | |
Features | - | |
Gear Reduction Ratio | 728 | |
Torque - Max Momentary (oz-in / mNm) | 1249.86 / 8825.99 | |
Operating Temperature | -10°C ~ 40°C | |
Approval Agency | - | |
Weight | 1.124 lb (510 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 776,67000 Kč | 4 776,67 Kč |
| 100 | 3 093,50800 Kč | 309 350,80 Kč |
| Unit Price without VAT: | 4 776,67000 Kč |
|---|---|
| Unit Price with VAT: | 5 779,77070 Kč |






