Brushed DC Motor Gearmotor 20 RPM 12.8W Incremental 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brushed DC Motor Gearmotor 20 RPM 12.8W Incremental 12VDC
Benefits of Early Engagement with an ISL Applications Engineer – DC Motor / Gear Motor Selection

MOT-IG32PGM1:264E

DigiKey Part Number
2685-MOT-IG32PGM1:264E-ND
Manufacturer
Manufacturer Product Number
MOT-IG32PGM1:264E
Description
36MM PLANETARY GEAR MOTOR W/ MAG
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 20 RPM 12.8W Incremental 12VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ISL Products International
Series
-
Packaging
Box
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed
Voltage - Rated
12VDC
RPM
20 RPM
Torque - Rated (oz-in / mNm)
166.6 / 1176.8
Power - Rated
12.8W
Encoder Type
Incremental
Size / Dimension
Round - 1.260" Dia (32.00mm)
Diameter - Shaft
0.236" (6.00mm)
Length - Shaft and Bearing
3.874" (98.40mm)
Mounting Hole Spacing
0.709" (18.00mm)
Termination Style
Wire Leads with Connector
Features
-
Gear Reduction Ratio
264
Torque - Max Momentary (oz-in / mNm)
2083.1 / 14709.9
Operating Temperature
-
Approval Agency
-
Weight
0.992 lb (449.96 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ISL Products International Ltd.
A separate shipping fee may apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 272,31000 Kč4 272,31 Kč
1001 752,41250 Kč175 241,25 Kč
Unit Price without VAT:4 272,31000 Kč
Unit Price with VAT:5 169,49510 Kč