
MOT-IG22GM 1:742 | |
|---|---|
DigiKey Part Number | 2685-MOT-IG22GM1:742-ND |
Manufacturer | |
Manufacturer Product Number | MOT-IG22GM 1:742 |
Description | 22MM PLANETARY GEAR MOTOR - BRUS |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 8 RPM 0.78W 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 12VDC | |
RPM | 8 RPM | |
Torque - Rated (oz-in / mNm) | 138.87 / 980.67 | |
Power - Rated | 0.78W | |
Encoder Type | - | |
Size / Dimension | Round - 0.866" Dia (22.00mm) | |
Diameter - Shaft | 0.157" (4.00mm) | |
Length - Shaft and Bearing | 2.953" (75.00mm) | |
Mounting Hole Spacing | 0.709" (18.00mm) | |
Features | - | |
Gear Reduction Ratio | 742 | |
Torque - Max Momentary (oz-in / mNm) | 236.08 / 1667.13 | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.216 lb (97.98 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 871,77000 Kč | 1 871,77 Kč |
| 10 | 1 662,52900 Kč | 16 625,29 Kč |
| 100 | 1 257,94800 Kč | 125 794,80 Kč |
| Unit Price without VAT: | 1 871,77000 Kč |
|---|---|
| Unit Price with VAT: | 2 264,84170 Kč |





