New at DigiKey
Brushed DC Motor Gearmotor 10 RPM 3.1W 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOT-I-81641-516

DigiKey Part Number
2685-MOT-I-81641-516-ND
Manufacturer
Manufacturer Product Number
MOT-I-81641-516
Description
32mm Planetary Gear Motor, 12VDC
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 10 RPM 3.1W 12VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ISL Products International
Series
Packaging
Bag
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed
Voltage - Rated
12VDC
RPM
10 RPM
Torque - Rated (oz-in / mNm)
279 / 1970
Power - Rated
3.1W
Encoder Type
-
Size / Dimension
Round - 1.260" Dia (32.00mm)
Diameter - Shaft
0.236" (6.00mm)
Length - Shaft and Bearing
0.756" (19.20mm)
Mounting Hole Spacing
0.709" (18.00mm)
Termination Style
Terminals
Features
-
Gear Reduction Ratio
516:1
Torque - Max Momentary (oz-in / mNm)
486 / 3432
Operating Temperature
-10°C ~ 60°C
Approval Agency
-
Weight
0.529 lb (239.95 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from ISL Products International Ltd.
A separate shipping fee may apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 094,35000 Kč3 094,35 Kč
102 768,07500 Kč27 680,75 Kč
1001 801,03800 Kč180 103,80 Kč
Unit Price without VAT:3 094,35000 Kč
Unit Price with VAT:3 744,16350 Kč