
iST8505 | |
|---|---|
DigiKey Part Number | 5750-iST8505TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | iST8505 |
Description | Nanopower TMR Switch |
Customer Reference | |
Detailed Description | Digital Switch Latch, Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) 4-LGA (1.45x1.45) |
Datasheet | Datasheet |
EDA/CAD Models | iST8505 Models |
Category | Voltage - Supply 1V ~ 3.6V |
Mfr | Current - Supply (Max) 20nA |
Series | Current - Output (Max) 20mA |
Packaging Tape & Reel (TR) | Output Type Push-Pull |
Part Status Active | Features Sleep Mode |
Function Latch, Omnipolar Switch | Operating Temperature -40°C ~ 85°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package 4-LGA (1.45x1.45) |
Sensing Range ±0.7mT Trip, ±0.3mT Release | Package / Case 4-XFLGA |
Test Condition -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 5 | 15,16000 Kč | 75,80 Kč |
| 10 | 14,84600 Kč | 148,46 Kč |
| 25 | 14,63160 Kč | 365,79 Kč |
| 50 | 13,86700 Kč | 693,35 Kč |
| 100 | 13,21190 Kč | 1 321,19 Kč |
| 500 | 12,01086 Kč | 6 005,43 Kč |
| 1 000 | 11,57410 Kč | 11 574,10 Kč |
| 3 000 | 10,91896 Kč | 32 756,88 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |






