
iST8503 | |
|---|---|
DigiKey Part Number | 5750-iST8503TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | iST8503 |
Description | 1kHz Omnipolar TMR Switch |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | iST8503 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±1.4mT Trip, ±1mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.4V ~ 5.5V | |
Current - Supply (Max) | 1.8µA | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 5 | 11,67400 Kč | 58,37 Kč |
| 10 | 11,42300 Kč | 114,23 Kč |
| 25 | 11,25480 Kč | 281,37 Kč |
| 50 | 10,66700 Kč | 533,35 Kč |
| 100 | 10,16300 Kč | 1 016,30 Kč |
| 500 | 9,23912 Kč | 4 619,56 Kč |
| 1 000 | 8,90315 Kč | 8 903,15 Kč |
| 3 000 | 8,39920 Kč | 25 197,60 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |



