
TMR1362S | |
|---|---|
DigiKey Part Number | 3542-TMR1362S-ND |
Manufacturer | MDT |
Manufacturer Product Number | TMR1362S |
Description | TMR SENSOR MAG SW OMNI 17G 200NA |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 5.5V |
Mfr | Current - Supply (Max) 200nA (Typ) |
Packaging Bulk | Current - Output (Max) 9mA |
Part Status Active | Output Type Push-Pull |
Function Omnipolar Switch | Features Temperature Compensated |
Technology | Operating Temperature -40°C ~ 125°C (TA) |
Polarization North Pole, South Pole | Mounting Type Surface Mount |
Sensing Range ±1.7mT Trip, ±1.7mT Release | Supplier Device Package SOT-23-3 |
Test Condition 25°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 7,35000 Kč | 36,75 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |





