
CEM102 | |
|---|---|
DigiKey Part Number | 488-CEM102TR-ND - Tape & Reel (TR) 488-CEM102CT-ND - Cut Tape (CT) 488-CEM102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEM102 |
Description | CGM ASSP CHICOPEE G0A07UN-J0XH-S |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 2 Channel AFE Bit 25-WLCSP (1.88x1.85) |
Datasheet | Datasheet |
Category | Voltage - Supply, Analog 2.375V ~ 3.63V |
Manufacturer onsemi | Voltage - Supply, Digital 2.375V ~ 3.63V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 25-XFBGA, WLCSP |
Number of Channels 2 | Supplier Device Package 25-WLCSP (1.88x1.85) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,29000 Kč | 170,29 Kč |
| 10 | 131,72000 Kč | 1 317,20 Kč |
| 25 | 122,09080 Kč | 3 052,27 Kč |
| 100 | 111,51830 Kč | 11 151,83 Kč |
| 250 | 108,75284 Kč | 27 188,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 93,89142 Kč | 469 457,10 Kč |
| Unit Price without VAT: | 170,29000 Kč |
|---|---|
| Unit Price with VAT: | 206,05090 Kč |



