
NCH-RSL15-512-101WC40-ABG | |
|---|---|
DigiKey Part Number | 488-NCH-RSL15-512-101WC40-ABGTR-ND - Tape & Reel (TR) 488-NCH-RSL15-512-101WC40-ABGCT-ND - Cut Tape (CT) 488-NCH-RSL15-512-101WC40-ABGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCH-RSL15-512-101WC40-ABG |
Description | IC RF TXRX+MCU BLE 40WLCSP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.2 40-XFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | 4-FSK, GFSK, MSK, O-QPSK | |
Frequency | - | |
Data Rate (Max) | 4Mbps | |
Power - Output | 6dBm | |
Sensitivity | -102dBm | |
Memory Size | 512kB Flash, 80kB RAM | |
Serial Interfaces | GPIO, HCI, I2C, JTAG, PCM, PWM, SPI, UART | |
GPIO | 15 | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Receiving | 2.7mA ~ 6.7mA | |
Current - Transmitting | 4.3mA ~ 24.1mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-XFBGA, WLCSP | |
Supplier Device Package | 40-WLCSP (2.30x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,09000 Kč | 128,09 Kč |
| 10 | 110,89000 Kč | 1 108,90 Kč |
| 25 | 104,92280 Kč | 2 623,07 Kč |
| 100 | 96,72310 Kč | 9 672,31 Kč |
| 250 | 91,80828 Kč | 22 952,07 Kč |
| 500 | 88,33690 Kč | 44 168,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 80,81920 Kč | 121 228,80 Kč |
| Unit Price without VAT: | 128,09000 Kč |
|---|---|
| Unit Price with VAT: | 154,98890 Kč |


