Socket Contact Tin 22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPS-13065T-01A-T

DigiKey Part Number
2248-IPS-13065T-01A-TTR-ND - Tape & Reel (TR)
2248-IPS-13065T-01A-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IPS-13065T-01A-T
Description
CONTACT RECEPTACLE CRIMP 22AWG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IRISO USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22 AWG
Contact Finish
Tin
Contact Finish Thickness
31.5µin (0.80µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 452
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,26000 Kč12,60 Kč
251,17600 Kč29,40 Kč
501,12120 Kč56,06 Kč
1001,06880 Kč106,88 Kč
2501,00120 Kč250,30 Kč
5000,95288 Kč476,44 Kč
1 0000,90732 Kč907,32 Kč
2 5000,85042 Kč2 126,05 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,77109 Kč7 710,90 Kč
20 0000,73425 Kč14 685,00 Kč
30 0000,71353 Kč21 405,90 Kč
50 0000,68827 Kč34 413,50 Kč
70 0000,67212 Kč47 048,40 Kč
100 0000,65542 Kč65 542,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč