
RA12-Q2000 | |
|---|---|
DigiKey Part Number | 2248-RA12-Q2000-ND |
Manufacturer | |
Manufacturer Product Number | RA12-Q2000 |
Description | CRIMP TOOL FOR IPS-13065T-01A-T |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator for Bench Press | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 22 AWG | |
Wire Gauge or Range - mm² | 0.30mm² | |
Ratcheting | - | |
Wire Entry Location | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 80 066,71800 Kč | 400 333,59 Kč |
| Unit Price without VAT: | 80 066,71800 Kč |
|---|---|
| Unit Price with VAT: | 96 880,72878 Kč |




